This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX8C-140S-SV5(91)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX8C-140S-SV5(91)
JLCPCB Part #
C3641097
Package
SMD,P=0.6mm
Description
-55℃~+85℃ 0.6mm 100V 140P 2 400mA Gold Surface Mount,Vertical SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $5.3922
10+ $4.6384
30+ $4.1778
100+ $3.7913
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons