
* Images are for reference only
FX5M1-120S-DSAL(70)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX5M1-120S-DSAL(70)
- JLCPCB Part #
- C6259075
- Package
- Plugin,P=1mm
- Description
- 120P 1mm 2 Gold Through Hole Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7286
200+
$2.6847
480+
$2.5964
1000+
$2.5514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?