
* Images are for reference only
FX30B-5P-3.81DSA30
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX30B-5P-3.81DSA30
- JLCPCB Part #
- C7471574
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x5P 20A 250V 3.81mm 5 5P Black Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$4.8349
10+
$4.1665
35+
$3.7687
105+
$3.3661
490+
$3.1809
1015+
$3.0971
Welcome back, may I help you?