This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX30B-2P-7.62DSA20

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX30B-2P-7.62DSA20
JLCPCB Part #
C17221972
Package
Plugin
Description
-55℃~+105℃ 1 16A 1x2P 2 250V 2P 3.81mm Black Copper alloy PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2227
210+ $1.2859
504+ $1.2424
1008+ $1.2214
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons