
* Images are for reference only
FX26-40P-1SV
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX26-40P-1SV
- JLCPCB Part #
- C6865858
- Package
- SMD,P=1mm
- Description
- -40℃~+140℃ 125V 15mm、18mm、20mm 1mm 2 40P 500mA Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$3.3177
10+
$2.8585
30+
$2.5862
250+
$2.3091
500+
$2.1818
1000+
$2.1254
Related Products
Welcome back, may I help you?