
* Images are for reference only
FX23L-100P-0.5SV10
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX23L-100P-0.5SV10
- JLCPCB Part #
- C3650198
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.5mm 104P 2 200V 3A Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4976
10+
$2.4363
30+
$2.3961
100+
$2.3542
Related Products
Welcome back, may I help you?