
* Images are for reference only
FX1-192P-1.27DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX1-192P-1.27DSA(71)
- JLCPCB Part #
- C6258894
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 192P 2 Gold Through Hole Plugin,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.8604
210+
$14.3097
510+
$13.8314
990+
$13.5947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?