
* Images are for reference only
FX16M2-41S-0.5SH(30)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX16M2-41S-0.5SH(30)
- JLCPCB Part #
- C20940715
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 500mA 60V SMD,P=0.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4193
200+
$1.3652
500+
$1.3202
1000+
$1.2977
Welcome back, may I help you?