This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX10-168IP-8H(03)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX10-168IP-8H(03)
JLCPCB Part #
C6258898
Package
P=0.5mm
Description
-55℃~+85℃ 0.5mm 168P 2 300mA 50V Gold Slot Type Butting Surface Mount,Vertical P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7530
10+ $8.4516
50+ $7.6591
100+ $6.9955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons