This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FH58SA-71S-0.2SHW

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FH58SA-71S-0.2SHW
JLCPCB Part #
C22584908
Package
SMD,P=0.2mm
Description
-10℃~+50℃ -55℃~+85℃ 0.2mm 0.2mm 0.9mm 200mA 30V 71P Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.2mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $5.0722
10+ $4.3749
30+ $3.9604
100+ $3.5411
500+ $3.3483
1000+ $3.2615

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons