
* Images are for reference only
FH43B-21S-0.2SHW(99)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH43B-21S-0.2SHW(99)
- JLCPCB Part #
- C6040391
- Package
- SMD,P=0.2mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.2mm 0.88mm 21P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.2mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7373
200+
$1.8907
500+
$1.8278
1000+
$1.7971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?