
* Images are for reference only
FH19C-20S-0.5SH(10)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH19C-20S-0.5SH(10)
- JLCPCB Part #
- C3168195
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.5mm 0.88mm 20P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.5308
10+
$1.4953
30+
$1.4728
100+
$1.4486
Related Products
Welcome back, may I help you?