
* Images are for reference only
FH12-10(4)SA-1SH(1)(98)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH12-10(4)SA-1SH(1)(98)
- JLCPCB Part #
- C5741800
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 10P 1mm 2mm Bottom Contact Gold Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7107
200+
$0.6836
500+
$0.6611
1000+
$0.6498
Related Products
Welcome back, may I help you?