
* Images are for reference only
DF9-17S-1V(32)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF9-17S-1V(32)
- JLCPCB Part #
- C3645118
- Package
- SMD,P=1mm
- Description
- -10℃~+60℃ 150V 1mm 2 500mA Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 993
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$1.2656
10+
$1.0504
30+
$0.9332
100+
$0.7999
500+
$0.7404
1000+
$0.7147
Welcome back, may I help you?