
* Images are for reference only
DF9B-23S-1V(32)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF9B-23S-1V(32)
- JLCPCB Part #
- C7265113
- Package
- SMD,P=1mm
- Description
- 1mm 2 23P Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3304
200+
$0.5315
500+
$0.5138
1000+
$0.5042
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?