This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF9A-31P-1V(22)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF9A-31P-1V(22)
JLCPCB Part #
C5623612
Package
SMD,P=1mm
Description
-45℃~+125℃ 150V 1mm 2 31P 500mA Slot Type Butting Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.9381
10+ $1.8962
30+ $1.8687
100+ $1.8396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons