
* Images are for reference only
DF63-5P-3.96DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF63-5P-3.96DSA
- JLCPCB Part #
- C597960
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 10A 1x5P 3.96mm 5 5P 600V Black Brass Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1585
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1585
In-stock Item Pricing
Qty Unit Price
1+
$0.5300
10+
$0.4273
30+
$0.3839
100+
$0.3277
500+
$0.3036
1000+
$0.2891
Related Products
Welcome back, may I help you?