This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF63R-5P-3.96DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF63R-5P-3.96DSA
JLCPCB Part #
C17340922
Package
Plugin
Description
-55℃~+105℃ 1 10A 1x5P 3.96mm 5 5P 600V Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6780
200+ $0.2709
500+ $0.2613
1000+ $0.2581

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons