
* Images are for reference only
DF62-13P-2.2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF62-13P-2.2DSA
- JLCPCB Part #
- C17570417
- Package
- Plugin
- Description
- -35℃~+105℃ 13P 2.2mm 250V 3A 4 Black Brass PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$1.8777
10+
$1.6035
30+
$1.4309
100+
$1.2551
500+
$1.1760
1000+
$1.1421
Welcome back, may I help you?