
* Images are for reference only
DF61Y-2P-2.2V(23)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF61Y-2P-2.2V(23)
- JLCPCB Part #
- C5378718
- Package
- SMD,P=2.2mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.2mm 2P 2mm 350V 5.1mm 7.35mm Brass Surface Mount, Right Angle Tin SMD,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1708
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1642
In-stock Item Pricing
Qty Unit Price
1+
$0.3175
50+
$0.2520
150+
$0.2239
500+
$0.1890
3000+
$0.1734
6000+
$0.1641
Related Products
Welcome back, may I help you?