
* Images are for reference only
DF51K-5P-2DS(800)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-5P-2DS(800)
- JLCPCB Part #
- C17408055
- Package
- Plugin
- Description
- 1 13.2mm 1x5P 2mm 5 5P 6.3mm Black Brass Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.9808
10+
$0.7985
30+
$0.7066
230+
$0.6163
460+
$0.5630
920+
$0.5340
Related Products
Welcome back, may I help you?