
* Images are for reference only
DF51K-24DP-2DS(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-24DP-2DS(805)
- JLCPCB Part #
- C17589513
- Package
- Plugin
- Description
- 11.9mm 12 2 24P 27.2mm 2mm 2x12P 8.75mm Black Brass PBT Right Angle UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9231
220+
$1.1677
550+
$1.1275
990+
$1.1082
Welcome back, may I help you?