
* Images are for reference only
DF51K-20DP-2DSA(800)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-20DP-2DSA(800)
- JLCPCB Part #
- C5341006
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 10 2 20P 250V 2A 2mm 2mm 2x10P Black Brass Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7626
10+
$0.6133
30+
$0.5395
100+
$0.4672
500+
$0.4239
1000+
$0.3998
Related Products
Welcome back, may I help you?