
* Images are for reference only
DF51K-16DP-2V(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-16DP-2V(805)
- JLCPCB Part #
- C27671204
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 12mm 16P 2 21.4mm 250V 2A 2mm 2mm 2x8P 8 9.1mm Black Brass PA66 Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.9715
10+
$2.9071
30+
$2.8636
100+
$2.8217
Related Products
Welcome back, may I help you?