
* Images are for reference only
DF51K-12DP-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-12DP-2DSA(805)
- JLCPCB Part #
- C6259249
- Package
- Plugin,P=2mm
- Description
- 12P 15.2mm 2 2mm 2mm 2x6P 6 8.4mm 8.75mm Black Brass Gold PA66 Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0243
10+
$0.8509
30+
$0.7562
100+
$0.6486
500+
$0.6005
1000+
$0.5796
Related Products
Welcome back, may I help you?