
* Images are for reference only
DF51A-2P-2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51A-2P-2DSA
- JLCPCB Part #
- C17404739
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x2P 2 250V 2A 2P 2mm Black Brass PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 30
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
50+
$0.2409
200+
$0.2140
500+
$0.1806
2500+
$0.1657
5000+
$0.1568
Related Products
Welcome back, may I help you?