
* Images are for reference only
DF51A-26DP-2DS(50)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51A-26DP-2DS(50)
- JLCPCB Part #
- C17236514
- Package
- -
- Description
- -55℃~+105℃ 13 2 250V 26P 2A 2mm 2x13P Brass PBT Right Angle UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3861
216+
$1.7503
504+
$1.6922
1008+
$1.6632
Related Products
Welcome back, may I help you?