
* Images are for reference only
DF3E-8P-2V(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3E-8P-2V(24)
- JLCPCB Part #
- C17452623
- Package
- SMD
- Description
- -55℃~+105℃ 1 1x8P 2mm 5.6mm 5.9mm 8 8P Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
3971+
$0.1929
9386+
$0.1864
19133+
$0.1832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?