This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF3E-6P-2V(21)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF3E-6P-2V(21)
JLCPCB Part #
C17602810
Package
SMD
Description
-55℃~+105℃ 1 1x6P 250V 2mm 3A 6 6P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7316
200+ $0.2933
500+ $0.2836
1000+ $0.2788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons