
* Images are for reference only
DF3E-2P-2H(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3E-2P-2H(24)
- JLCPCB Part #
- C17358549
- Package
- SMD
- Description
- -55℃~+105℃ 1 2 250V 2P 2mm 3A Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5495
205+
$0.2192
492+
$0.2127
984+
$0.2079
Welcome back, may I help you?