This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF3E-12P-2V(24)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF3E-12P-2V(24)
JLCPCB Part #
C17310729
Package
SMD
Description
-55℃~+105℃ 1 12 12P 1x12P 2mm Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6106
196+ $0.2443
504+ $0.2362
994+ $0.2314

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons