
* Images are for reference only
DF3EA-4P-2V(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3EA-4P-2V(24)
- JLCPCB Part #
- C17386077
- Package
- SMD
- Description
- -55℃~+105℃ 1 1x4P 2mm 4 4P 5.9mm Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4878
1050+
$0.1947
2550+
$0.1883
4950+
$0.1850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?