
* Images are for reference only
DF3A-12P-2DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3A-12P-2DS
- JLCPCB Part #
- C17249598
- Package
- Plugin
- Description
- -30℃~+85℃ 1 12 12P 1x12P 250V 2mm 3A Black Brass Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5104
200+
$0.2036
500+
$0.1971
1000+
$0.1939
Welcome back, may I help you?