
* Images are for reference only
DF30FC-30DS-0.4V(81)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF30FC-30DS-0.4V(81)
- JLCPCB Part #
- C3645251
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 300mA 30P 30V Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$1.9268
10+
$1.6232
30+
$1.4326
100+
$1.2372
500+
$1.1500
1000+
$1.1112
Welcome back, may I help you?