
* Images are for reference only
DF22L-5P-7.92DSA(53)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF22L-5P-7.92DSA(53)
- JLCPCB Part #
- C17409661
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1kV 1x5P 24mm 5 5P 7.92mm Copper alloy Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4911
200+
$0.9942
500+
$0.9620
1000+
$0.9443
Welcome back, may I help you?