
* Images are for reference only
DF20EF-30DP-1V(65)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF20EF-30DP-1V(65)
- JLCPCB Part #
- C17482744
- Package
- SMD
- Description
- -35℃~+85℃ 100V 15 1A 1mm 1mm 2 2x15P 30P Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0376
189+
$1.2131
513+
$1.1712
999+
$1.1518
Welcome back, may I help you?