This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1-5P-2.5DS(05)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1-5P-2.5DS(05)
JLCPCB Part #
C17302427
Package
Plugin
Description
1 1x5P 2.5mm 5 5P 6mm 7.5mm Brass Light brown Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5928
200+ $0.2375
500+ $0.2294
1000+ $0.2245

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons