
* Images are for reference only
DF1EC-3P-2.5DSA(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1EC-3P-2.5DSA(35)
- JLCPCB Part #
- C720034
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+85℃ 1 1x3P 2.5mm 2.5mm 3 3A 3P 7.5mm Brass Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.4333
10+
$0.3415
30+
$0.3028
100+
$0.2529
500+
$0.2320
1000+
$0.2191
Related Products
Welcome back, may I help you?