This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1EC-2P-2.5DSA(36)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1EC-2P-2.5DSA(36)
JLCPCB Part #
C17655652
Package
Plugin
Description
1 10.8mm 1x2P 2 2.5mm 250V 2P 3A 8mm PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6579
200+ $0.2628
500+ $0.2548
1000+ $0.2500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons