
* Images are for reference only
DF1B-7P-2.5DS(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1B-7P-2.5DS(01)
- JLCPCB Part #
- C17207009
- Package
- Push-Pull
- Description
- -35℃~+85℃ 1 1x7P 2.5mm 250V 3A 7 7P Brass Right Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2619
500+
$0.2539
1000+
$0.2491
Related Products
Welcome back, may I help you?