This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1B-24DP-2.5DSA(01)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1B-24DP-2.5DSA(01)
JLCPCB Part #
C17356889
Package
Plugin
Description
-35℃~+85℃ 2 2.5mm 2.5mm 24P 250V 3A Brass Through Hole 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7454
200+ $1.0966
500+ $1.0597
1000+ $1.0404

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons