
* Images are for reference only
DF13-6P-1.25DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-6P-1.25DSA(05)
- JLCPCB Part #
- C5337251
- Package
- Plugin,P=1.25mm
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x6P 6 6P Brass Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.6078
10+
$0.4969
30+
$0.4406
100+
$0.3859
500+
$0.3522
1000+
$0.3361
Related Products
Welcome back, may I help you?