
* Images are for reference only
DF13-5P-1.25DS(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-5P-1.25DS(25)
- JLCPCB Part #
- C5340023
- Package
- Push-Pull,P=1.25mm
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x5P 3.6mm 5 5.4mm 5P 7.9mm Brass Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4224
10+
$0.3341
61+
$0.2956
122+
$0.2490
488+
$0.2265
976+
$0.2137
Related Products
Welcome back, may I help you?