
* Images are for reference only
DF13-5P-1.25DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-5P-1.25DSA
- JLCPCB Part #
- C530977
- Package
- Plugin,P=1.25mm
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x5P 3.4mm 5 5.4mm 5P 7.9mm Brass Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4316
50+
$0.3615
150+
$0.3255
500+
$0.2881
2500+
$0.2713
5000+
$0.2613
Related Products
Welcome back, may I help you?