This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13EA-30DP-1.25V(22)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13EA-30DP-1.25V(22)
JLCPCB Part #
C17262056
Package
SMD
Description
-35℃~+85℃ 1.25mm 1.25mm 15 150V 1A 2 2x15P 30P Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2419
200+ $0.4962
500+ $0.4800
1000+ $0.4720

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons