
* Images are for reference only
DF13B-15P-1.25V(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13B-15P-1.25V(21)
- JLCPCB Part #
- C2833087
- Package
- SMD,P=1.25mm
- Description
- -35℃~+85℃ 1 1.25mm 15 150V 15P 1A 1x15P Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3904
10+
$1.1672
30+
$1.0436
100+
$0.9039
500+
$0.8429
1000+
$0.8140
Related Products
Welcome back, may I help you?