
* Images are for reference only
DF13A-6P-1.25H(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13A-6P-1.25H(51)
- JLCPCB Part #
- C2889327
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x6P 3.6mm 6 6P Brass Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 644
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 634
In-stock Item Pricing
Qty Unit Price
1+
$1.2275
10+
$1.0353
30+
$0.9287
100+
$0.8092
500+
$0.7559
1000+
$0.7317
Related Products
Welcome back, may I help you?