
* Images are for reference only
DF11-32DP-2DS(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-32DP-2DS(24)
- JLCPCB Part #
- C17561010
- Package
- Plugin
- Description
- -30℃~+85℃ 16 2 250V 2A 2mm 2mm 2x16P 32P Brass Right Angle Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9873
10+
$0.9664
28+
$0.9520
98+
$0.9376
Related Products
Welcome back, may I help you?