This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF11Z-32DP-2V(27)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF11Z-32DP-2V(27)
JLCPCB Part #
C17693894
Package
SMD
Description
-30℃~+85℃ 16 2 250V 2A 2mm 2mm 2x16P 32P Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0527
200+ $0.8198
500+ $0.7924
1000+ $0.7779

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons