This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A3-8DA-2SV(92)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
A3-8DA-2SV(92)
JLCPCB Part #
C7208312
Package
SMD,P=2mm
Description
-55℃~+85℃ 1A 2 200V 2mm 2mm 4.2mm 8P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1619
200+ $0.4632
500+ $0.4488
1000+ $0.4408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons